This general purpose transformer from Simpson Electric features an accuracy of 1% and is approved by UL and CSA. It has a package case of 100 and operates at a frequency of 400Hz. The transformer is designed for panel mount applications and has a termination type of crimp. It measures 27.94mm in width and 1.1inch in thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 01298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Frequency | 400Hz |
| Input Current | 150A |
| Mount | Panel |
| Number of Outputs | 1 |
| Operating Frequency | N/A |
| Output Current | 5A |
| Termination | Crimp |
| Thickness | 1.1inch |
| Turns Ratio | 1:30 |
| Width | 27.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.