This transformer features an accuracy of 1% and is approved for use in UL and CSA applications. It has a package case size of 200 and is designed for panel mount installation. The transformer operates at a frequency of 400Hz and has an input current of 200A, with an output current of 5A.
Sign in to ask questions about the Simpson Electric 01299 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 01299 technical specifications.
| Accuracy | 1% |
| Approvals | UL, CSA |
| Package/Case | 200 |
| Frequency | 400Hz |
| Input Current | 200A |
| Mount | Panel |
| Operating Frequency | N/A |
| Output Current | 5A |
| Termination | Crimp |
| Thickness | 1.1inch |
| Turns Ratio | 1:40 |
| Width | 27.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01299 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.