
Simpson Electric 01300 technical specifications.
| Accuracy | 0.6% |
| Approvals | UL, CSA |
| Package/Case | 300 |
| Frequency | 400Hz |
| Input Current | 300A |
| Max Frequency | 400Hz |
| Min Frequency | 50Hz |
| Output Current | 5A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Thickness | 1.1inch |
| Turns Ratio | 60:1 |
| Width | 27.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.