
Current Transformer 1:150 750000mA Prim. 2 Terminal Wire Lead Center Single Hole
Sign in to ask questions about the Simpson Electric 02459 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 02459 technical specifications.
| Number of Outputs | 1 |
| Operating Frequency | N/A |
| Termination | Crimp |
| Turns Ratio | 1:150 |
| Width | 27.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 02459 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.