Shunt; 15 A; 50 mV; 1%; 0.065 Ohms; Screw; 10-32; 5 ft. Leads
Sign in to ask questions about the Simpson Electric 06705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 06705 technical specifications.
| Accuracy | 1% |
| Current Rating | 15A |
| Length | 152mm |
| Nominal Supply Current | 15A |
| Output Voltage | 50mV |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 06705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.