
Insulation Testers / Megohmmeters 501 INSULATION TEST
Sign in to ask questions about the Simpson Electric 12501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 12501 technical specifications.
| Package/Case | 200 |
| Frequency | 65Hz |
| Interface | Analog |
| Package Quantity | 1 |
| Weight | 1.59kg |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 12501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
