
INSULATION TESTER, AC/DC VOLTMETER TO 2000V WITH AUTO. DISCHARGE FEATURE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 12505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 505 |
| Current Rating | 1.3mA |
| Display Type | LCD |
| Frequency | 500Hz |
| Resistance | 5MR |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 12505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.