
Professionals have long recognized that a Simpson 260 analog meter is superior to the best DMM when monitoring fluctuating trends and rates. The 260-8 features more attributes than its predecessors. Standard and high-energy fusing in conjunction with diode network meter movement protection make the 260-8 the best combination of quality and affordability. The 260-8P has an additional relay overload protection circuit that is resettable and also provides audible continuity checking.
Sign in to ask questions about the Simpson Electric 260-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 260-8 technical specifications.
| DC Voltage Range | 250mV, 1V, 2.5V, 10V ,25V, 50V, 250V, 500V, 1000V |
| DC Voltage Accuracy | 2% of full scale |
| DC Voltage Sensitivity | 20K per volt |
| AC Voltage Range | 2.5V, 10V, 25V, 50V, 250V, 500V, 1000V |
| AC Voltage Accuracy | 3% of full scale |
| AC Voltage Sensitivity | 5K per volt |
| Decibel (5 Ranges) | -20 to +50dB |
| Resistance Ranges | Rx 1, Rx 100, Rx 10K |
| Resistance Accuracy | 2.5° of arc on Rx1, 2.0° of arc on other |
| Batteries | 1.5V AA, 9V (Neda No. 13F, 1604A) |
| ECCN | EAR99 |
Download the complete datasheet for Simpson Electric 260-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.