Transformer; Current; To monitor AC current; 100:5; 50 to 400 Hz; + 1%; Screw
Simpson Electric 37020 technical specifications.
| Accuracy | 1% |
| Package/Case | 100 |
| Frequency | 400Hz |
| Height | 96.01mm |
| Input Current | 100A |
| Length | 89.66mm |
| Number of Outputs | 1 |
| Output Current | 5A |
| Termination | Screw |
| Thickness | 2.15inch |
| Width | 0.071inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 37020 to view detailed technical specifications.
No datasheet is available for this part.
