
The Simpson Electric 37025 is a current sense transformer with a flange mount package type. It has a single output and an accuracy of 1%. The transformer operates at a frequency of 400Hz. The dimensions of the transformer are 96.01mm in height, 89.66mm in length, 2.15inch in thickness, and 0.071inch in width.
Sign in to ask questions about the Simpson Electric 37025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 37025 technical specifications.
| Accuracy | 1% |
| Frequency | 400Hz |
| Height | 96.01mm |
| Length | 89.66mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Termination | Screw |
| Thickness | 2.15inch |
| Width | 0.071inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 37025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.