
The GIMA Series Transformer is a general-purpose transformer designed for panel mounting. It has a turns ratio of 50:5 and can handle input currents of up to 50A. The transformer has an output current of 5A and is terminated with screws. It measures 181.11mm in width, 56.39mm in length, and 81.03mm in height, with a depth of 3.22inch. The transformer is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 37026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.22inch |
| Height | 81.03mm |
| Input Current | 50A |
| Length | 56.39mm |
| Mount | Panel |
| Output Current | 5A |
| Series | GIMA |
| Termination | Screw |
| Turns Ratio | 50:5 |
| Width | 181.11mm |
| Wire/Cable Diameter | 0.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 37026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
