
This Simpson Electric transformer features a 200:5 turns ratio, 200A input current, and 5A output current. It has a panel mount and a package/case size of 200. The transformer measures 3.22 inches in depth, 56.39mm in length, 81.03mm in height, and 181.11mm in width. It has a wire/cable diameter of 22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 37029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | 200 |
| Depth | 3.22inch |
| Height | 81.03mm |
| Input Current | 200A |
| Length | 56.39mm |
| Mount | Panel |
| Output Current | 5A |
| Series | GIMA |
| Termination | Screw |
| Turns Ratio | 200:5 |
| Width | 181.11mm |
| Wire/Cable Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 37029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
