Test Leads LEAD SET TELCO EYELE
Simpson Electric 45001 technical specifications.
| Color | Black, Red |
| Current Rating | 10mA |
| Length | 6foot |
| Resistance | 100kR |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 45001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.