
Panel Meter; Digital; 120V; 0-200 DCmV; 3-1/2 digit; Red LED
Sign in to ask questions about the Simpson Electric H335111000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric H335111000 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Depth | 82.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335111000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.