NVRAM, 64Kbit, 45ns, SOIC-28; Memory Type: SRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; IC...
Simtek STK12C68-SF45I technical specifications.
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.