The SH69P25K microcontroller is a 28-pin dual in-line package device with a 4-bit architecture and a maximum operating frequency of 4 MHz. It features 4096 words of ROM and 80 bytes of RAM, with ROM programmability via UVPROM. The device operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The SH69P25K is packaged in a DIP28 package type, measuring 0.3 inches in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 80 |
| REACH | unknown |
| Military Spec | False |