This 28-pin dual-in-line microcontroller features 4096 words of ROM and 80 bytes of RAM, with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of R-PDSO-G28 and a pin count of 28. The microcontroller is programmable via UVPROM and has a bit size of 4. It is available in a SOP28 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 80 |
| REACH | unknown |
| Military Spec | False |