
he SH69P26 is a single-chip 4-bit micro-controller. This device integrates a SH6610D CPU core, 6K words of OTPROM, 389 nibbles of RAM, two 8-bit timer/counter and one 16-bit timer/counter, comparator, two channel tone generators, on-chip oscillator clock circuitry, on-chip watchdog timer, low voltage reset function. The SH69P26 is suitable for microwave oven application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sino Wealth Electronic SH69P26K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU Core | SH6610D-basedsingle-chip 4-bit |
| OTPROM | 6k x 16bits |
| RAM | 389 x 4bits |
| System Control Registers | 69registers |
| Data Memory | 320nibbles |
| Operating Voltage (fosc 30kHz-4MHz) | 2.4V - 5.5VV |
| Operating Voltage (fosc 4MHz-8MHz) | 4.5V - 5.5VV |
| I/O Pins | 29CMOS bi-directional |
| Stack Levels | 8levels |
| Timers | Two 8-bit auto re-loaded, One 16-bit |
| Warm-up Timer | Yes |
| I/O Port Pull-High | Built-in |
| Interrupt Sources | Timer0, Timer1, Timer2, External (PORTF, CMPOUT) |
| Oscillator Type (Crystal) | 32.768kHz, 400kHz - 8MHz |
| Oscillator Type (Ceramic Resonator) | 400kHz - 8MHz |
| Oscillator Type (External RC) | 400kHz - 8MHz |
| Oscillator Type (Internal RC) | 2MHz, 4MHz, 6MHz |
| External Clock Frequency | 30kHz - 8MHz |
| Instruction Cycle Time | 4/fosc |
| Low Power Modes | HALT, STOP |
| Reset (Watchdog) | Built-in (code option) |
| Reset (Power-on Reset) | Built-in |
| Reset (Low Voltage Reset) | Built-in (two-level, code option) |
| Pulse Measurement Timer | 1x 16-bit |
| LED Display Drive Capability | PORTA, PORTB, PORTD, PORTH [1:0] |
| Comparator | 1 |
| ROM Table Read Function | Yes |
| Tone Generator Channels | 2 |
| Reset Circuit | Internal reliable |
| Code Protection | OTP type |
| Operating Current (fosc 8MHz) | 1.5mA (typ) |
| Operating Current (fosc 4MHz) | 1.0mA (typ) |
| Standby Current (HALT, fosc 8MHz) | 1mA (max) |
| Standby Current (HALT, fosc 4MHz) | 0.8mA (max) |
| Standby Current (STOP) | 1µA (max) |
| WDT Current | 20µA (max) |
| Input Low Voltage (I/O Ports) | GND to VDD*0.2V |
| Input High Voltage (I/O Ports) | VDD*0.8 to VDDV |
| Pull-high Resistor | 30KΩ (typ) |
| Output High Voltage (IoH -10mA) | VDD-1.0V (min) |
| Output Low Voltage (IoL 200mA) | GND+1.5V (max) |
| Instruction Cycle Time | 0.5 to 133.4µs |
| RESET Pulse Width | 10µs (min) |
| WDT Period | 1ms (min) |
| Comparator Offset Voltage | 10mV (max) |
| Comparator Response Time | 250ns (typ) |
Download the complete datasheet for Sino Wealth Electronic SH69P26K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.