This N-channel power MOSFET is rated for 100 V drain-source voltage and 120 A continuous drain current at TC=25°C. It is housed in a TO-263-2 package and specifies a maximum on-resistance of 4.3 mΩ at 10 V gate drive. The gate-source rating is ±20 V, with a 2 to 4 V gate threshold range and 16.6 A continuous drain current at TA=25°C. Typical dynamic characteristics include 72 nC total gate charge at 10 V, 4700 pF input capacitance, 815 pF output capacitance, and 80 pF reverse transfer capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM1A52NHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM1A52NHG technical specifications.
| Channel Type | N |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 120A |
| Continuous Drain Current (TA=25°C) | 16.6A |
| Gate Threshold Voltage Min | 2V |
| Gate Threshold Voltage Typ | 3V |
| Gate Threshold Voltage Max | 4V |
| Drain-Source On-Resistance Max @ VGS=10V | 4.3mΩ |
| Gate Resistance Typ | 1Ω |
| Input Capacitance Typ | 4700pF |
| Output Capacitance Typ | 815pF |
| Reverse Transfer Capacitance Typ | 80pF |
| Total Gate Charge Typ @ VGS=10V | 72nC |
| Total Gate Charge Max @ VGS=10V | 100nC |
| Gate-Source Charge | 27nC |
| Gate-Drain Charge | 16nC |
Download the complete datasheet for Sinopower Semiconductor SM1A52NHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.