N-channel enhancement-mode MOSFET provides a 100 V drain-source breakdown rating and high continuous drain current capability. The device has a maximum on-resistance of 4.8 mΩ at a 10 V gate drive. Gate charge is specified at 77 nC typical and 108 nC maximum at 10 V. The TO-220 package supports through-hole power switching use with tube packaging documentation available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM1A57NHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-channel |
| Drain-Source Breakdown Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current at Tc=25°C | 120A |
| Continuous Drain Current at Ta=25°C | 14A |
| Gate Threshold Voltage Minimum | 2V |
| Gate Threshold Voltage Typical | 3V |
| Gate Threshold Voltage Maximum | 4V |
| Drain-Source On-Resistance at 10 V Maximum | 4.8mΩ |
| Gate Resistance Typical | 2Ω |
| Input Capacitance Typical | 4450pF |
| Output Capacitance Typical | 1420pF |
| Reverse Transfer Capacitance Typical | 50pF |
| Total Gate Charge at 10 V Typical | 77nC |
| Total Gate Charge at 10 V Maximum | 108nC |
| Gate-Source Charge | 20nC |
| Gate-Drain Charge | 18nC |
Download the complete datasheet for Sinopower Semiconductor SM1A57NHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.