This N-channel MOSFET is specified for 100 V drain-source voltage and ±20 V gate-source voltage. It is offered in a TO-LL package and is listed as New on the manufacturer product page. Continuous drain current is rated at 150 A at TC = 25°C and 17.2 A at TA = 25°C. The device has a maximum on-resistance of 4.2 mΩ at VGS = 10 V, a typical gate resistance of 2 Ω, and typical capacitances of 4600 pF Ciss, 720 pF Coss, and 50 pF Crss. Typical total gate charge is 72 nC at 10 V with a 101 nC maximum, with Qgs of 25 nC and Qgd of 15 nC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM1A57NHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM1A57NHL technical specifications.
| Transistor polarity | N |
| Drain-source voltage | 100V |
| Gate-source voltage | ±20V |
| Continuous drain current (TC=25°C) | 150A |
| Continuous drain current (TA=25°C) | 17.2A |
| Gate threshold voltage min | 2V |
| Gate threshold voltage typ | 3V |
| Gate threshold voltage max | 4V |
| RDS(on) max at VGS=10V | 4.2mΩ |
| Gate resistance typ | 2Ω |
| Input capacitance typ | 4600pF |
| Output capacitance typ | 720pF |
| Reverse transfer capacitance typ | 50pF |
| Total gate charge typ at 10V | 72nC |
| Total gate charge max at 10V | 101nC |
| Gate-source charge | 25nC |
| Gate-drain charge | 15nC |
Download the complete datasheet for Sinopower Semiconductor SM1A57NHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.