This N-channel MOSFET is specified for 100 V drain-source voltage and ±20 V gate-source voltage. It is offered in a TO-263-2 package and is listed with a 120 A continuous drain current at TC = 25°C and 18 A at TA = 25°C. The device shows a maximum RDS(on) of 4.2 mΩ at 10 V gate drive, with a threshold voltage range of 2 V to 4 V. Typical input, output, and reverse-transfer capacitances are 4575 pF, 735 pF, and 97 pF, and total gate charge at 10 V is 72 nC typical and 101 nC maximum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM1A76NHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM1A76NHG technical specifications.
| Configuration | N |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 120A |
| Continuous Drain Current (TA=25°C) | 18A |
| Gate Threshold Voltage Min | 2V |
| Gate Threshold Voltage Typ | 3V |
| Gate Threshold Voltage Max | 4V |
| RDS(on) Max at VGS=10V | 4.2mΩ |
| Gate Resistance Typ | 1.6Ω |
| Input Capacitance Typ | 4575pF |
| Output Capacitance Typ | 735pF |
| Reverse Transfer Capacitance Typ | 97pF |
| Total Gate Charge Typ at 10V | 72nC |
| Total Gate Charge Max at 10V | 101nC |
| Gate-Source Charge | 22nC |
| Gate-Drain Charge | 17nC |
Download the complete datasheet for Sinopower Semiconductor SM1A76NHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.