Plug-In Adapter Single-OUT 21V to 27V 6.19A 130W
Sinpro SPU131-108-L6 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 21 to 27V |
| Maximum Output Current | 6.19A |
| Maximum Output Power | 130W |
| Input Voltage | 90 to 260V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 200mV |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.