Regulated, single-output AC/DC plug-in adapter delivering 24V at 1.66A for a maximum of 40W. Features a wide input voltage range of 90-264VAC and a minimum efficiency of 85.29%. Operates across a broad temperature range from -40°C to 70°C with 1% line and 3% load regulation. Includes overload, over-voltage, and short-circuit protection, with a minimum isolation voltage of 4242VDC. Equipped with an IEC 320-C14 input and a 2.5x5.5mm cylindrical female output connector with center positive polarity.
Sinpro SPU41A-108-P02N004-A1B4-24V(L5) technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.66A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@115VACA |
| Efficiency | 85.29(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 10(Min)@110VACms |
| Typical Inrush Current | 90(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.