Regulated AC/DC external power supply, this single-output plug-in adapter delivers an adjustable output voltage from 5V to 6V with a maximum output current of 8A and a maximum output power of 42W. Featuring a wide input voltage range of 90 to 264V AC, it boasts 88% efficiency and a minimum isolation voltage of 4242VDC. The adapter operates within a temperature range of 0°C to 70°C and includes overload, over-current, and over-voltage protection. It is equipped with an IEC 320-C14 input connector and a cylindrical male output connector, with a power indicator for status.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 5 to 6V |
| Maximum Output Current | 8A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@100VAC|0.8@240VACA |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)@110VACms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |