Adjustable AC/DC plug-in power supply, delivering 40-50V output voltage at a maximum of 1.25A and 50W power. Features include 90-264V AC input, 88% efficiency, and 1.35A maximum input current. Offers 1 output, regulated operation, and protection against overload, over current, and over voltage. Minimum isolation voltage is 4242VDC, with operating temperatures from 0°C to 70°C. Includes a power indicator and a 1-year warranty.
Sinpro SPU45E-111 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 40 to 50V |
| Maximum Output Current | 1.25A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@100VAC|0.8@240VACA |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)@110VACms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.