Plug-In Adapter Triple-OUT 5V/24V/-12V 5A/1A/0.8A 42W
Sinpro SPU45E- 305 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Voltage | 5|24|-12V |
| Maximum Output Current | 5|1|0.8A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.