65W AC/DC plug-in adapter featuring dual fixed outputs of 5V at 7A and 12V at 3A. This regulated power supply operates with a universal input voltage range of 90-264V AC and boasts up to 90% efficiency. Designed with overload, over-voltage, and short-circuit protection, it offers a minimum isolation voltage of 4242VDC and operates between 0°C and 70°C. The adapter includes an IEC 320-C14 input connector and a cylindrical male output connector.
Sinpro SPU65-201 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 7|3A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@100VAC|1.9@240VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 12ms |
| Typical Inrush Current | 65(Max)@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.