Dual-output AC/DC plug-in adapter delivering 65W maximum output power. Features fixed output voltages of 5V and 24V with maximum currents of 7A and 2A respectively. Operates with a wide input voltage range of 90-264V AC and boasts 90% typical efficiency. Offers 4242VDC minimum isolation voltage, overload, over-voltage, and short-circuit protection. Designed with a black, desktop adapter style and cylindrical male output connectors.
Sinpro SPU65-203 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24V |
| Maximum Output Current | 7|2A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@100VAC|1.9@240VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 12ms |
| Typical Inrush Current | 65(Max)@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sinpro SPU65-203 to view detailed technical specifications.
No datasheet is available for this part.