The LP2951CS-L-3-3/TR is a low dropout linear voltage regulator from Sipex. It has a single function and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 30V and a minimum input voltage of 6V. The output voltage is 3.3V with a maximum dropout voltage of 0.45V and a maximum output current of 0.1A. The regulator is available in a ROHS compliant SOIC-8 package.
Sipex LP2951CS-L-3-3/TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.221 |
| Output Voltage1-Max | 3.379 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.