The SP1485ECN-L/TR is a commercial-grade, 5V differential line transceiver with a maximum operating temperature of 70°C. It features 8 terminals and a dual terminal position. The device operates within a supply voltage range of 4.75 to 5.25V and has a nominal supply voltage of 5V. It is a single-function device with a lead-free, plastic SOIC-8 package.
Sign in to ask questions about the Sipex SP1485ECN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP1485ECN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP1485ECN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.