The SP213ECA-L/TR is a commercial-grade dual-line transceiver with a Schmitt trigger input characteristic. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 6mA. The device is available in a 28-pin SSOP package. It is designed to work with a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The SP213ECA-L/TR is suitable for use in a variety of applications, including bus transceiver systems.
Sipex SP213ECA-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 5.29 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP213ECA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.