The SP213ECT is a 28-pin dual-line transceiver with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It features Schmitt trigger input characteristics and operates over a temperature range of 0 to 70°C. The device is packaged in a 28-pin R-PDSO-G28 package with a width of 7.5mm and a length of 17.895mm.
Sipex SP213ECT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.895 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP213ECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.