
The SP232AEN-L is a dual-line transceiver from Sipex, designed for industrial applications. It operates over a temperature range of -40 to 85 degrees Celsius and features a supply voltage of 4.5 to 5.5 volts. The device has a maximum supply current of 5 milliamps and is available in a lead-free SOIC-16 package.
Sign in to ask questions about the Sipex SP232AEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP232AEN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP232AEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.