The SP2525A-1EN-L is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has a single function and operates within a supply voltage range of 3 to 5.5 volts. The device is available in a lead-free NSOIC-8 package with a width of 3.9 millimeters and a length of 4.9 millimeters. It can withstand temperatures as low as -40 degrees Celsius and is suitable for industrial applications.
Sign in to ask questions about the Sipex SP2525A-1EN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP2525A-1EN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP2525A-1EN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.