Industrial temperature grade line transceiver, featuring 1 function with 1 driver and 1 receiver. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V, drawing a maximum of 1.5mA supply current. Input characteristics include differential Schmitt trigger. This BICMOS integrated circuit is housed in an 8-terminal SOIC-8 package (PDSO8, MO-012AA) with dimensions of 3.9mm width and 4.9mm length. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Sipex SP3072EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP3072EEN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3072EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.