The SP3220EEA-L/TR is a 16-channel industrial-grade line transceiver with a Schmitt trigger input characteristic, suitable for operating in temperatures from -40 to 85 degrees Celsius. It is a 3.3V to 5.5V supply voltage device with a maximum supply current of 1A. The transceiver is packaged in a lead-free plastic SSOP-16 package, measuring 5.29mm in width and 6.2mm in length.
Sipex SP3220EEA-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.29 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3220EEA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.