Dual-line transceiver with 2 functions, 2 drivers, and 2 receivers. Features Schmitt trigger input characteristics and operates from a 3V to 5.5V supply voltage with a nominal 3.3V. This PDSO16 package, measuring 5mm in length and 4.4mm in width, is rated for commercial temperature grades from 0°C to 70°C. Maximum supply current is 1mA.
Sign in to ask questions about the Sipex SP3232EBCY-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP3232EBCY-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3232EBCY-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.