The SP3232ECN is a commercial-grade, dual-line transceiver with Schmitt trigger input characteristics. It operates over a temperature range of 0 to 70 degrees Celsius and is available in a plastic SOIC-16 package. The device is designed to work with a supply voltage of 3.3V, with a maximum rating of 5.5V and a minimum rating of 3V. The SP3232ECN is a member of the Sipex family of interface ICs.
Sign in to ask questions about the Sipex SP3232ECN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP3232ECN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.895 |
| Length | 9.901 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3232ECN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.