The SP3243ECA is a commercial temperature line transceiver with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals and a dual terminal position. The device has a width of 5.3mm and a length of 10.2mm. It operates with a nominal supply voltage of 3.3V and a maximum supply current of 1mA. The transceiver is available in a MO-150AH, SSOP-28 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sipex SP3243ECA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3243ECA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.