The SP3485CN is an 8-channel differential Schmitt trigger line transceiver from Sipex. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply current of 2mA. The SP3485CN is available in a SOP8 package, measuring 3.895mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sipex SP3485CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP3485CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3485CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.