The SP3485EN is an industrial-grade differential line transceiver with a nominal supply voltage of 3.3V, a minimum supply voltage of 3.135V, and a maximum supply voltage of 3.465V. It has a maximum supply current of 2mA and operates over a temperature range of -40°C to 85°C. The device is available in a SOP8 package with a width of 3.895mm and a length of 4.9mm. It is a single-function device with differential Schmitt trigger input characteristics and is suitable for use in industrial applications.
Sign in to ask questions about the Sipex SP3485EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP3485EN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3485EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.