The SP3490EN is an industrial-grade differential line transceiver from Sipex, featuring a nominal supply voltage of 3.3V and a maximum supply current of 2mA. It operates within a temperature range of -40°C to 85°C and is packaged in a plastic SOIC-8 format. The device has 8 terminals and supports differential Schmitt trigger input characteristics, making it suitable for various interface applications.
Sipex SP3490EN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3490EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.