The SP3491CN-L/TR is a commercial-grade line transceiver from Sipex, operating within a temperature range of 0 to 70 degrees Celsius. It features a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. This device has a 14-pin SOIC package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in differential Schmitt trigger applications, with a single function and 14 terminals.
Sipex SP3491CN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3491CN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.