The SP481ECN is a commercial temperature differential line transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 8 terminals and a dual terminal position. The device is available in a 8-pin R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. The SP481ECN operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. It is designed for use in commercial temperature applications and is suitable for use in line transceiver applications.
Sign in to ask questions about the Sipex SP481ECN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP481ECN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP481ECN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.