The SP483ECN is a commercial-grade dual-line transceiver with a maximum operating temperature of 70°C. It features a nominal supply voltage of 5V and a maximum supply current of 0.9mA. The device is available in a SOP8 package with a width of 3.895mm and a length of 4.9mm. The transceiver is designed for differential input characteristics and is suitable for use in commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sipex SP483ECN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP483ECN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP483ECN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.