Commercial-grade line transceiver featuring a single function, one driver, and one receiver. This BICMOS integrated circuit operates from a 4.75V to 5.25V supply, with a nominal voltage of 5V, and a maximum supply current of 0.9mA. It is housed in an 8-terminal SOIC-8 package with differential Schmitt trigger input characteristics, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Sipex SP485CN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP485CN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP485CN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.