
Industrial-grade line transceiver, featuring one driver and one receiver. This BICMOS IC operates within a temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V, with a range of 4.75V to 5.25V. The component is housed in an 8-terminal SOIC-8 package (PDSO8) with dimensions of 3.9mm width and 4.9mm length. Input characteristics include a differential Schmitt trigger for enhanced signal integrity.
Sign in to ask questions about the Sipex SP485EEN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP485EEN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP485EEN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.