The SP485EMN is a differential line transceiver with a supply voltage range of 4.75 to 5.25V and an operating temperature range of -40 to 125°C. It features a dual terminal position and is available in an MS-012AA, SOIC-8 package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It operates as a differential Schmitt trigger and is suitable for use in bus transceiver applications.
Sipex SP485EMN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP485EMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.