Industrial-grade Line Transceiver, featuring 1 driver and 1 receiver, operates within a supply voltage range of 4.75V to 5.25V with a nominal 5V. This BICMOS IC offers differential Schmitt trigger input characteristics and a maximum supply current of 0.9mA. Encased in an 8-terminal SOIC-8 package (3.9mm width, 4.9mm length), it functions across an industrial temperature range from -40°C to 85°C.
Sipex SP485EN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP485EN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.